
AM1D-1212SH40Z | |
|---|---|
DigiKey Part Number | 5245-AM1D-1212SH40Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1D-1212SH40Z |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 4 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 79% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module |
Voltage - Input (Min) 10.8V | Size / Dimension 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Input (Max) 13.2V | Approval Agency CE, cULus, cURus |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 83mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,27000 € | 5,27 € |
| 5 | 5,07000 € | 25,35 € |
| 10 | 4,98800 € | 49,88 € |
| 25 | 4,88200 € | 122,05 € |
| 50 | 4,80280 € | 240,14 € |
| 100 | 4,72480 € | 472,48 € |
| 250 | 4,62344 € | 1.155,86 € |
| 500 | 4,54814 € | 2.274,07 € |
| Unit Price without VAT: | 5,27000 € |
|---|---|
| Unit Price with VAT: | 6,27130 € |

