Isolated Module DC DC Converter 2 Output 7.2V -7.2V 69mA, 69mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1D-1207DH30Z

DigiKey Part Number
2721-AM1D-1207DH30Z-ND
Manufacturer
aimtec
Manufacturer Product Number
AM1D-1207DH30Z
Description
DC DC CONVERTER +/-7.2V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 7.2V -7.2V 69mA, 69mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
76%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
2
Package / Case
7-SIP Module
Voltage - Input (Min)
10.8V
Size / Dimension
0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)
Voltage - Input (Max)
13.2V
Approval Agency
CE, cURus, EN, IEC, UL
Voltage - Output 1
Standard Number
62368-1
Voltage - Output 2
-7.2V
Base Product Number
Current - Output (Max)
69mA, 69mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
MARKETPLACE PRODUCT
Will ship in approximately 60 days from DComponents Corporation
A separate 97,24 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,42000 €3,42 €
53,29800 €16,49 €
103,24700 €32,47 €
203,18700 €63,74 €
403,13550 €125,42 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,42000 €
Unit Price with VAT:4,06980 €