
AM1D-120707DZ | |
|---|---|
DigiKey Part Number | 6286-AM1D-120707DZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1D-120707DZ |
Description | DC DC CONVERTER 2X7.2V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 7.2V 7.2V 69mA, 69mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 69mA, 69mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 77% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module |
Voltage - Input (Max) 13.2V | Size / Dimension 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Approval Agency CE, cURus, EN, IEC, UL |
Voltage - Output 2 7.2V | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 4,35150 € | 87,03 € |
| 40 | 4,26650 € | 170,66 € |
| 80 | 4,18150 € | 334,52 € |
| 160 | 4,10500 € | 656,80 € |
| 320 | 3,95203 € | 1.264,65 € |
| Unit Price without VAT: | 4,35150 € |
|---|---|
| Unit Price with VAT: | 5,17829 € |

