
AM1D-120707DZ | |
|---|---|
DigiKey Part Number | 2721-AM1D-120707DZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1D-120707DZ |
Description | DC DC CONVERTER 2X7.2V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 7.2V 7.2V 69mA, 69mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 77% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 7-SIP Module |
Voltage - Input (Min) 10.8V | Size / Dimension 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Input (Max) 13.2V | Approval Agency CE, cURus, EN, IEC, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Voltage - Output 2 7.2V | Base Product Number |
Current - Output (Max) 69mA, 69mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,75000 € | 4,75 € |
| 5 | 4,58000 € | 22,90 € |
| 10 | 4,50400 € | 45,04 € |
| 20 | 4,42800 € | 88,56 € |
| 40 | 4,35150 € | 174,06 € |
| Unit Price without VAT: | 4,75000 € |
|---|---|
| Unit Price with VAT: | 5,65250 € |

