
AM1D-0518SH30Z | |
|---|---|
DigiKey Part Number | 2721-AM1D-0518SH30Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1D-0518SH30Z |
Description | DC DC CONVERTER 18V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 18V 56mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 83% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Input (Max) 5.5V | Approval Agency CE, cURus, EN, IEC, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 56mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 5 | 3,27200 € | 16,36 € |
| 10 | 3,22100 € | 32,21 € |
| 20 | 3,16150 € | 63,23 € |
| 40 | 3,11075 € | 124,43 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |

