
AM1D-0515SH30Z | |
|---|---|
DigiKey Part Number | 5245-AM1D-0515SH30Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1D-0515SH30Z |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 86% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Input (Max) 5.5V | Approval Agency CE, cURus |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 67mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 5 | 3,24000 € | 16,20 € |
| 10 | 3,18900 € | 31,89 € |
| 25 | 3,12040 € | 78,01 € |
| 50 | 3,06980 € | 153,49 € |
| 100 | 3,01990 € | 301,99 € |
| 250 | 2,95520 € | 738,80 € |
| 500 | 2,90710 € | 1.453,55 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |

