
AM1D-0515DZ | |
|---|---|
DigiKey Part Number | 5245-AM1D-0515DZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1D-0515DZ |
Description | DC DC CONVERTER +/-15V 990MW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 33mA, 33mA |
Mfr | Power (Watts) 990 mW |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Approval Agency CE, cURus |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 5 | 3,21400 € | 16,07 € |
| 10 | 3,16300 € | 31,63 € |
| 25 | 3,09560 € | 77,39 € |
| 50 | 3,04540 € | 152,27 € |
| 100 | 2,99590 € | 299,59 € |
| 250 | 2,93176 € | 732,94 € |
| 500 | 2,88402 € | 1.442,01 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 3,97460 € |

