
AM1D-0512SZ | |
|---|---|
DigiKey Part Number | 2721-AM1D-0512SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1D-0512SZ |
Description | DC DC CONVERTER 12V 996MW |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 83mA | |
Power (Watts) | 996 mW | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus, EN, IEC, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 5 | 3,31400 € | 16,57 € |
| 10 | 3,26200 € | 32,62 € |
| 20 | 3,20150 € | 64,03 € |
| 40 | 3,14975 € | 125,99 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |

