
AM1D-0507DH30Z | |
|---|---|
DigiKey Part Number | 6286-AM1D-0507DH30Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1D-0507DH30Z |
Description | DC DC CONVERTER +/-7.2V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 7.2V -7.2V 69mA, 69mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 69mA, 69mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 79% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Approval Agency CE, cURus, EN, IEC, UL |
Voltage - Output 2 -7.2V | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 3,13550 € | 62,71 € |
| 40 | 3,07550 € | 123,02 € |
| 80 | 3,01563 € | 241,25 € |
| 160 | 2,95563 € | 472,90 € |
| 320 | 2,85281 € | 912,90 € |
| Unit Price without VAT: | 3,13550 € |
|---|---|
| Unit Price with VAT: | 3,73125 € |

