
AM1D-0505SH40Z | |
|---|---|
DigiKey Part Number | 2721-AM1D-0505SH40Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1D-0505SH40Z |
Description | DC DC CONVERTER 5V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 4 kV |
Mfr | Applications ITE (Commercial) |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Efficiency 81% |
Part Status Active | Mounting Type Through Hole |
Type Isolated Module | Package / Case 7-SIP Module, 4 Leads |
Number of Outputs 1 | Size / Dimension 0.76" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.5mm) |
Voltage - Input (Min) 4.5V | Supplier Device Package 7-SIP |
Voltage - Input (Max) 5.5V | Approval Agency CE, cURus, EN, IEC, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 200mA | Base Product Number |
Power (Watts) 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 € | 5,41 € |
| 5 | 5,22600 € | 26,13 € |
| 10 | 5,13300 € | 51,33 € |
| 20 | 5,04850 € | 100,97 € |
| 40 | 4,96350 € | 198,54 € |
| Unit Price without VAT: | 5,41000 € |
|---|---|
| Unit Price with VAT: | 6,43790 € |

