
AM1D-0318DH40Z | |
|---|---|
DigiKey Part Number | 6286-AM1D-0318DH40Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1D-0318DH40Z |
Description | DC DC CONVERTER +/-18V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 18V -18V 28mA, 28mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 28mA, 28mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 4 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 75% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 2.97V | Package / Case 7-SIP Module |
Voltage - Input (Max) 3.63V | Size / Dimension 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Approval Agency CE, cURus, EN, IEC, UL |
Voltage - Output 2 -18V | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 6,68000 € | 133,60 € |
| 40 | 6,55275 € | 262,11 € |
| 80 | 6,42525 € | 514,02 € |
| 160 | 6,30625 € | 1.009,00 € |
| 320 | 6,07678 € | 1.944,57 € |
| Unit Price without VAT: | 6,68000 € |
|---|---|
| Unit Price with VAT: | 7,94920 € |

