
AM1D-0318DH40Z | |
|---|---|
DigiKey Part Number | 2721-AM1D-0318DH40Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1D-0318DH40Z |
Description | DC DC CONVERTER +/-18V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 18V -18V 28mA, 28mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 4 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 75% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 7-SIP Module |
Voltage - Input (Min) 2.97V | Size / Dimension 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Input (Max) 3.63V | Approval Agency CE, cURus, EN, IEC, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Voltage - Output 2 -18V | Base Product Number |
Current - Output (Max) 28mA, 28mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,28000 € | 7,28 € |
| 5 | 7,02800 € | 35,14 € |
| 10 | 6,91000 € | 69,10 € |
| 20 | 6,79050 € | 135,81 € |
| 40 | 6,68025 € | 267,21 € |
| Unit Price without VAT: | 7,28000 € |
|---|---|
| Unit Price with VAT: | 8,66320 € |

