
AM1D-0315DH52Z | |
|---|---|
DigiKey Part Number | 6286-AM1D-0315DH52Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1D-0315DH52Z |
Description | DC DC CONVERTER +/-15V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 33mA, 33mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 5.2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 2.97V | Package / Case 7-SIP Module |
Voltage - Input (Max) 3.63V | Size / Dimension 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Approval Agency CE, cURus, EN, IEC, UL |
Voltage - Output 2 -15V | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 4,96350 € | 99,27 € |
| 40 | 4,87000 € | 194,80 € |
| 80 | 4,77650 € | 382,12 € |
| 160 | 4,68294 € | 749,27 € |
| 320 | 4,51297 € | 1.444,15 € |
| Unit Price without VAT: | 4,96350 € |
|---|---|
| Unit Price with VAT: | 5,90657 € |

