
AM1D-0312SH60Z | |
|---|---|
DigiKey Part Number | 6286-AM1D-0312SH60Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1D-0312SH60Z |
Description | DC DC CONVERTER 12V 996MW |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
Category | Power (Watts) 996 mW |
Mfr | Voltage - Isolation 6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 77% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Min) 2.97V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Input (Max) 3.63V | Approval Agency CE, cURus, EN, IEC, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 83mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 5,00300 € | 100,06 € |
| 40 | 4,90900 € | 196,36 € |
| 80 | 4,81463 € | 385,17 € |
| 160 | 4,72044 € | 755,27 € |
| 320 | 4,54906 € | 1.455,70 € |
| Unit Price without VAT: | 5,00300 € |
|---|---|
| Unit Price with VAT: | 5,95357 € |

