
AM1D-0307SH60Z | |
|---|---|
DigiKey Part Number | 2721-AM1D-0307SH60Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1D-0307SH60Z |
Description | DC DC CONVERTER 7.2V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 7.2V 139mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.97V | |
Voltage - Input (Max) | 3.63V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 139mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 6 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus, EN, IEC, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,48000 € | 5,48 € |
| 5 | 5,29200 € | 26,46 € |
| 10 | 5,19800 € | 51,98 € |
| 20 | 5,11200 € | 102,24 € |
| 40 | 5,02600 € | 201,04 € |
| Unit Price without VAT: | 5,48000 € |
|---|---|
| Unit Price with VAT: | 6,52120 € |

