
AM1D-0307SH40Z | |
|---|---|
DigiKey Part Number | 2721-AM1D-0307SH40Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1D-0307SH40Z |
Description | DC DC CONVERTER 7.2V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 7.2V 139mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 4 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 78% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Min) 2.97V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Input (Max) 3.63V | Approval Agency CE, cURus, EN, IEC, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 139mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 € | 5,46 € |
| 5 | 5,26800 € | 26,34 € |
| 10 | 5,17400 € | 51,74 € |
| 20 | 5,08900 € | 101,78 € |
| 40 | 5,00325 € | 200,13 € |
| Unit Price without VAT: | 5,46000 € |
|---|---|
| Unit Price with VAT: | 6,49740 € |

