
AM1D-0305SZ | |
|---|---|
DigiKey Part Number | 2721-AM1D-0305SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1D-0305SZ |
Description | DC DC CONVERTER 5V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 78% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module |
Voltage - Input (Min) 2.97V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Input (Max) 3.63V | Approval Agency CE, cURus, EN, IEC, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 5 | 3,27200 € | 16,36 € |
| 10 | 3,22100 € | 32,21 € |
| 20 | 3,16150 € | 63,23 € |
| 40 | 3,11075 € | 124,43 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |

