
AM15W-80024S-NZ | |
|---|---|
DigiKey Part Number | 2721-AM15W-80024S-NZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM15W-80024S-NZ |
Description | DC DC CONVERTER 24V 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 625mA 200V - 1500V Input |
Datasheet | Datasheet |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 4 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Efficiency 74% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 5-DIP Module |
Voltage - Input (Min) 200V | Size / Dimension 2.76" L x 1.89" W x 0.93" H (70.0mm x 48.0mm x 23.5mm) |
Voltage - Input (Max) 1500V | Approval Agency cCSAus, CE |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 625mA |

