
AM15JW-2412SH30Z | |
|---|---|
DigiKey Part Number | 2721-AM15JW-2412SH30Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM15JW-2412SH30Z |
Description | DC DC CONVERTER 12V 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.25A 9V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.25A |
Mfr | Power (Watts) 15 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.60" L x 1.00" W x 0.43" H (40.6mm x 25.4mm x 10.9mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,74000 € | 27,74 € |
| 5 | 26,76400 € | 133,82 € |
| 10 | 26,30400 € | 263,04 € |
| 20 | 25,86250 € | 517,25 € |
| 40 | 25,42900 € | 1.017,16 € |
| Unit Price without VAT: | 27,74000 € |
|---|---|
| Unit Price with VAT: | 33,01060 € |

