
AM15JW-2405SH30Z | |
|---|---|
DigiKey Part Number | 2721-AM15JW-2405SH30Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM15JW-2405SH30Z |
Description | DC DC CONVERTER 5V 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.60" L x 1.00" W x 0.43" H (40.6mm x 25.4mm x 10.9mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,09000 € | 28,09 € |
| 5 | 27,10000 € | 135,50 € |
| 10 | 26,63600 € | 266,36 € |
| 20 | 26,18800 € | 523,76 € |
| 40 | 25,74925 € | 1.029,97 € |
| Unit Price without VAT: | 28,09000 € |
|---|---|
| Unit Price with VAT: | 33,42710 € |

