
AM15EW-4805SLPZ | |
|---|---|
DigiKey Part Number | 6286-AM15EW-4805SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM15EW-4805SLPZ |
Description | 18~75VDC 5VDC 3A 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) | |
Supplier Device Package | 6-DIP Module | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 9,60421 € | 182,48 € |
| 38 | 9,41500 € | 357,77 € |
| 76 | 9,23421 € | 701,80 € |
| 152 | 9,06211 € | 1.377,44 € |
| 304 | 8,73510 € | 2.655,47 € |
| Unit Price without VAT: | 9,60421 € |
|---|---|
| Unit Price with VAT: | 11,42901 € |

