Isolated Module DC DC Converter 1 Output 24V 625mA 40V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM15EW-11024SH22-NZ

DigiKey Part Number
2721-AM15EW-11024SH22-NZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM15EW-11024SH22-NZ
Description
DC DC CONVERTER 24V 15W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 625mA 40V - 160V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
40V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
625mA
Power (Watts)
15 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
85%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from DComponents
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.