
AM15EW-11005SH22-NZ | |
|---|---|
DigiKey Part Number | 2721-AM15EW-11005SH22-NZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM15EW-11005SH22-NZ |
Description | DC DC CONVERTER 5V 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 40V - 160V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 40V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Base Product Number |

