
AM15E-4824SLPZ | |
|---|---|
DigiKey Part Number | 2721-AM15E-4824SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM15E-4824SLPZ |
Description | 36~75VDC 24VDC 0.625A 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 625mA 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Current - Output (Max) | 625mA | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) | |
Supplier Device Package | 6-DIP Module | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,74000 € | 12,74 € |
| 5 | 12,29000 € | 61,45 € |
| 10 | 12,07400 € | 120,74 € |
| 19 | 11,86789 € | 225,49 € |
| 38 | 11,66974 € | 443,45 € |
| Unit Price without VAT: | 12,74000 € |
|---|---|
| Unit Price with VAT: | 15,16060 € |

