Isolated Module DC DC Converter 1 Output 5V 3A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM15E-4805SLPZ

DigiKey Part Number
2721-AM15E-4805SLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM15E-4805SLPZ
Description
36~75VDC 5VDC 3A 15W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 3A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Current - Output (Max)
3A
Power (Watts)
15 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm)
Supplier Device Package
6-DIP Module
Approval Agency
CE
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380
MARKETPLACE PRODUCT
Will ship in approximately 55 days from DComponents Corporation
A separate 97,68 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
112,74000 €12,74 €
512,29000 €61,45 €
1012,07400 €120,74 €
1911,86789 €225,49 €
3811,66974 €443,45 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,74000 €
Unit Price with VAT:15,16060 €