
AM15E-1224DZ | |
|---|---|
DigiKey Part Number | 5245-AM15E-1224DZ-ND |
Manufacturer | |
Manufacturer Product Number | AM15E-1224DZ |
Description | DC DC CONVERTER +/-24V 15W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -24 ~ 24V -24V 310mA, 310mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 310mA, 310mA |
Mfr | Power (Watts) 15 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 85% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Input (Max) 18V | Approval Agency CE, cULus, cURus, EN, IEC, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Voltage - Output 2 -24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,26000 € | 24,26 € |
| 5 | 23,35200 € | 116,76 € |
| 10 | 22,97400 € | 229,74 € |
| 25 | 22,48160 € | 562,04 € |
| 50 | 22,11600 € | 1.105,80 € |
| 100 | 21,75570 € | 2.175,57 € |
| 250 | 21,28808 € | 5.322,02 € |
| Unit Price without VAT: | 24,26000 € |
|---|---|
| Unit Price with VAT: | 28,86940 € |

