
AM15E-1205SZ | |
|---|---|
DigiKey Part Number | 5245-AM15E-1205SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM15E-1205SZ |
Description | DC DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 4 Leads | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cULus, cURus, EN, IEC, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,78000 € | 22,78 € |
| 5 | 21,93600 € | 109,68 € |
| 10 | 21,58100 € | 215,81 € |
| 25 | 21,11920 € | 527,98 € |
| 50 | 20,77580 € | 1.038,79 € |
| 100 | 20,43740 € | 2.043,74 € |
| 250 | 19,99812 € | 4.999,53 € |
| Unit Price without VAT: | 22,78000 € |
|---|---|
| Unit Price with VAT: | 27,10820 € |

