Isolated Module DC DC Converter 1 Output 24V 625mA, 625mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM15CW-4824SLPZ

DigiKey Part Number
5245-AM15CW-4824SLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM15CW-4824SLPZ
Description
18~75VAC 24VDC 0.625A 15W
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 625mA, 625mA 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Packaging
Tube
Features
OCP, OVP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
91%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
6-DIP Module
Voltage - Input (Max)
75V
Size / Dimension
1.00" L x 1.00" W x 0.47" H (25.4mm x 25.4mm x 12.0mm)
Voltage - Output 1
Supplier Device Package
6-DIP
Current - Output (Max)
625mA, 625mA
Approval Agency
CE
Power (Watts)
15 W
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
117,58000 €17,58 €
1015,45000 €154,50 €
2514,67600 €366,90 €
5014,11680 €705,84 €
10013,57890 €1.357,89 €
25012,89904 €3.224,76 €
50012,40756 €6.203,78 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,58000 €
Unit Price with VAT:20,92020 €