
AM15CW-4824DLPZ | |
|---|---|
DigiKey Part Number | 2721-AM15CW-4824DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM15CW-4824DLPZ |
Description | 18~75VAC 24VDC 0.312A 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -24V 24V 312mA, 312mA 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 24V | |
Current - Output (Max) | 312mA, 312mA | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.47" H (25.4mm x 25.4mm x 12.0mm) | |
Supplier Device Package | 6-DIP | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,91000 € | 15,91 € |
| 5 | 15,35400 € | 76,77 € |
| 10 | 15,08600 € | 150,86 € |
| 19 | 14,82789 € | 281,73 € |
| 38 | 14,58711 € | 554,31 € |
| Unit Price without VAT: | 15,91000 € |
|---|---|
| Unit Price with VAT: | 18,93290 € |

