
AM15CW-4815SLPZ | |
|---|---|
DigiKey Part Number | 6286-AM15CW-4815SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM15CW-4815SLPZ |
Description | 18~75VAC 15VDC 1A 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Current - Output (Max) | 1A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.47" H (25.4mm x 25.4mm x 12.0mm) | |
Supplier Device Package | 6-DIP | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 10,17211 € | 193,27 € |
| 38 | 9,97447 € | 379,03 € |
| 76 | 9,78500 € | 743,66 € |
| 152 | 9,59566 € | 1.458,54 € |
| 304 | 9,25145 € | 2.812,44 € |
| Unit Price without VAT: | 10,17211 € |
|---|---|
| Unit Price with VAT: | 12,10481 € |

