
AM15CW-4812DLPZ | |
|---|---|
DigiKey Part Number | 2721-AM15CW-4812DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM15CW-4812DLPZ |
Description | 18~75VAC 12VDC 0.625A 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -12V 12V 625mA, 625mA 18V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.47" H (25.4mm x 25.4mm x 12.0mm) |
Voltage - Output 1 | Supplier Device Package 6-DIP |
Voltage - Output 2 12V | Approval Agency CE |
Current - Output (Max) 625mA, 625mA | Standard Number 62368-1 |
Power (Watts) 15 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,84000 € | 15,84 € |
| 5 | 15,28400 € | 76,42 € |
| 10 | 15,01800 € | 150,18 € |
| 19 | 14,76105 € | 280,46 € |
| 38 | 14,52105 € | 551,80 € |
| Unit Price without VAT: | 15,84000 € |
|---|---|
| Unit Price with VAT: | 18,84960 € |

