
AM15CW-4805DZ | |
|---|---|
DigiKey Part Number | 5245-AM15CW-4805DZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM15CW-4805DZ |
Description | DC DC CONVERTER +/-5V 15W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -5 ~ 5V -5V 1.5A, 1.5A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.5A, 1.5A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | - | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus, EN, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,32000 € | 34,32 € |
| 5 | 33,04800 € | 165,24 € |
| 10 | 32,51100 € | 325,11 € |
| 25 | 31,81480 € | 795,37 € |
| 50 | 31,29680 € | 1.564,84 € |
| 100 | 30,78700 € | 3.078,70 € |
| 250 | 30,12472 € | 7.531,18 € |
| Unit Price without VAT: | 34,32000 € |
|---|---|
| Unit Price with VAT: | 40,84080 € |

