
AM15CW-4803SLPZ | |
|---|---|
DigiKey Part Number | 2721-AM15CW-4803SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM15CW-4803SLPZ |
Description | 18~75VAC 3.3VDC 4A 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 4A 18V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.47" H (25.4mm x 25.4mm x 12.0mm) |
Voltage - Output 1 | Supplier Device Package 6-DIP |
Current - Output (Max) 4A | Approval Agency CE |
Power (Watts) 15 W | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,16000 € | 14,16 € |
| 5 | 13,65800 € | 68,29 € |
| 10 | 13,42000 € | 134,20 € |
| 19 | 13,19895 € | 250,78 € |
| 38 | 12,97789 € | 493,16 € |
| Unit Price without VAT: | 14,16000 € |
|---|---|
| Unit Price with VAT: | 16,85040 € |

