Isolated Module DC DC Converter 2 Output -12V 12V 625mA, 625mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM15CW-2412DLPZ

DigiKey Part Number
2721-AM15CW-2412DLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM15CW-2412DLPZ
Description
9~36VAC 12VDC 0.625A 15W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output -12V 12V 625mA, 625mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Packaging
Tube
Features
OCP, OVP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
90%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
6-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
1.00" L x 1.00" W x 0.47" H (25.4mm x 25.4mm x 12.0mm)
Voltage - Output 1
Supplier Device Package
6-DIP
Voltage - Output 2
12V
Approval Agency
CE
Current - Output (Max)
625mA, 625mA
Standard Number
62368-1
Power (Watts)
15 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 380
MARKETPLACE PRODUCT
Will ship in approximately 55 days from DComponents Corporation
A separate 96,46 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
115,71000 €15,71 €
515,16200 €75,81 €
1014,89900 €148,99 €
1914,64368 €278,23 €
3814,40579 €547,42 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,71000 €
Unit Price with VAT:18,69490 €