
AM15CW-2405SLPZ | |
|---|---|
DigiKey Part Number | 5245-AM15CW-2405SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM15CW-2405SLPZ |
Description | 9~36VAC 5VDC 3A 15W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 9V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.47" H (25.4mm x 25.4mm x 12.0mm) |
Voltage - Output 1 | Supplier Device Package 6-DIP |
Current - Output (Max) 3A | Approval Agency CE |
Power (Watts) 15 W | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,06000 € | 15,06 € |
| 5 | 14,49800 € | 72,49 € |
| 10 | 14,26500 € | 142,65 € |
| 25 | 13,95960 € | 348,99 € |
| 50 | 13,73260 € | 686,63 € |
| 100 | 13,50920 € | 1.350,92 € |
| 250 | 13,21900 € | 3.304,75 € |
| 500 | 13,00326 € | 6.501,63 € |
| Unit Price without VAT: | 15,06000 € |
|---|---|
| Unit Price with VAT: | 17,92140 € |

