
AM15CW-2405DLPZ | |
|---|---|
DigiKey Part Number | 5245-AM15CW-2405DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM15CW-2405DLPZ |
Description | 9~36VAC 5VDC 1.5A 15W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -5V 5V 1.5A, 1.5A 9V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 87% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.47" H (25.4mm x 25.4mm x 12.0mm) |
Voltage - Output 1 | Supplier Device Package 6-DIP |
Voltage - Output 2 5V | Approval Agency CE |
Current - Output (Max) 1.5A, 1.5A | Standard Number 62368-1 |
Power (Watts) 15 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,54000 € | 16,54 € |
| 5 | 15,92600 € | 79,63 € |
| 10 | 15,66700 € | 156,67 € |
| 25 | 15,33160 € | 383,29 € |
| 50 | 15,08240 € | 754,12 € |
| 100 | 14,83700 € | 1.483,70 € |
| 250 | 14,51824 € | 3.629,56 € |
| 500 | 14,28130 € | 7.140,65 € |
| Unit Price without VAT: | 16,54000 € |
|---|---|
| Unit Price with VAT: | 19,68260 € |

