
AM15C-4812DEZ | |
|---|---|
DigiKey Part Number | 2721-AM15C-4812DEZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM15C-4812DEZ |
Description | 36~75VAC 12VDC 0.625A 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -12V 12V 625mA, 625mA 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 12V | |
Current - Output (Max) | 625mA, 625mA | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 82°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.42" H (25.4mm x 25.4mm x 10.7mm) | |
Supplier Device Package | 6-DIP | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,80000 € | 24,80 € |
| 5 | 23,93400 € | 119,67 € |
| 10 | 23,52000 € | 235,20 € |
| 19 | 23,12421 € | 439,36 € |
| 38 | 22,73711 € | 864,01 € |
| Unit Price without VAT: | 24,80000 € |
|---|---|
| Unit Price with VAT: | 29,51200 € |

