Isolated Module DC DC Converter 1 Output 5V 3A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM15C-2405SLPZ

DigiKey Part Number
2721-AM15C-2405SLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM15C-2405SLPZ
Description
18 36VDC 5VDC 3A 15W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 3A 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Efficiency
89%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
6-DIP Module
Voltage - Input (Min)
18V
Size / Dimension
1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.8mm)
Voltage - Input (Max)
36V
Supplier Device Package
6-DIP Module
Voltage - Output 1
Approval Agency
CE
Current - Output (Max)
3A
Standard Number
62368-1
Power (Watts)
15 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 380
MARKETPLACE PRODUCT
Will ship in approximately 55 days from DComponents Corporation
A separate 96,46 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
114,16000 €14,16 €
513,65800 €68,29 €
1013,42000 €134,20 €
1913,19895 €250,78 €
3812,97789 €493,16 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,16000 €
Unit Price with VAT:16,85040 €