
AM15C-2405SEZ | |
|---|---|
DigiKey Part Number | 2721-AM15C-2405SEZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM15C-2405SEZ |
Description | 18~36VAC 5VDC 3A 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 18V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 82°C (With Derating) |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.42" H (25.4mm x 25.4mm x 10.7mm) |
Voltage - Output 1 | Supplier Device Package 6-DIP |
Current - Output (Max) 3A | Approval Agency CE |
Power (Watts) 15 W | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,49000 € | 24,49 € |
| 5 | 23,63600 € | 118,18 € |
| 10 | 23,22800 € | 232,28 € |
| 19 | 22,83684 € | 433,90 € |
| 38 | 22,45447 € | 853,27 € |
| Unit Price without VAT: | 24,49000 € |
|---|---|
| Unit Price with VAT: | 29,14310 € |

