
AM15C-2403SLPZ | |
|---|---|
DigiKey Part Number | 6286-AM15C-2403SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM15C-2403SLPZ |
Description | 18 36VDC 3.3VDC 4A 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 4A 18V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 88% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 18V | Size / Dimension 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.8mm) |
Voltage - Input (Max) 36V | Supplier Device Package 6-DIP Module |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 4A | Standard Number 62368-1 |
Power (Watts) 15 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 10,04579 € | 190,87 € |
| 38 | 9,85026 € | 374,31 € |
| 76 | 9,66342 € | 734,42 € |
| 152 | 9,47638 € | 1.440,41 € |
| 304 | 9,13641 € | 2.777,47 € |
| Unit Price without VAT: | 10,04579 € |
|---|---|
| Unit Price with VAT: | 11,95449 € |

