
AM150HB-11048SA30JZ | |
|---|---|
DigiKey Part Number | 2721-AM150HB-11048SA30JZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM150HB-11048SA30JZ |
Description | 150W DC/DC Converter |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 3.12A 43V - 160V Input |
Datasheet | Datasheet |
Category | Power (Watts) 150 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Features Adjustable Output, Remote On/Off, Remote Sense |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 43V | Package / Case Half Brick |
Voltage - Input (Max) 160V | Size / Dimension 2.40" L x 2.28" W x 0.54" H (61.0mm x 57.9mm x 13.8mm) |
Voltage - Output 1 | Supplier Device Package Half Brick |
Current - Output (Max) 3.12A | Approval Agency CE |

