
AM12TW-4805SZ | |
|---|---|
DigiKey Part Number | 5245-AM12TW-4805SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM12TW-4805SZ |
Description | DC DC CONVERTER 5.1V 12W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5.1V 2.4A 18V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.6 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 89% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 24-DIP Module |
Voltage - Input (Min) 18V | Size / Dimension 1.25" L x 0.80" W x 0.42" H (31.8mm x 20.3mm x 10.7mm) |
Voltage - Input (Max) 75V | Approval Agency CE, EN, IEC, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 2.4A | Base Product Number |
Power (Watts) 12 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,48000 € | 27,48 € |
| 5 | 26,45600 € | 132,28 € |
| 10 | 26,02700 € | 260,27 € |
| 25 | 25,47000 € | 636,75 € |
| 50 | 25,05540 € | 1.252,77 € |
| 100 | 24,64740 € | 2.464,74 € |
| 250 | 24,11736 € | 6.029,34 € |
| Unit Price without VAT: | 27,48000 € |
|---|---|
| Unit Price with VAT: | 32,70120 € |

