
AM12TW-2403SZ | |
|---|---|
DigiKey Part Number | 6286-AM12TW-2403SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM12TW-2403SZ |
Description | DC DC CONVERTER 3.3V 12W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 3.5A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.5A | |
Power (Watts) | 12 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module | |
Size / Dimension | 1.25" L x 0.80" W x 0.42" H (31.8mm x 20.3mm x 10.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, EN, IEC, UL | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,34800 € | 283,48 € |
| 20 | 27,78900 € | 555,78 € |
| 40 | 27,25525 € | 1.090,21 € |
| 80 | 26,74750 € | 2.139,80 € |
| 160 | 25,77500 € | 4.124,00 € |
| Unit Price without VAT: | 28,34800 € |
|---|---|
| Unit Price with VAT: | 33,73412 € |

