
AM12T-4805SZ | |
|---|---|
DigiKey Part Number | 5245-AM12T-4805SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM12T-4805SZ |
Description | DC DC CONVERTER 5V 12W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2.4A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | AM12T-4805SZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.4A | |
Power (Watts) | 12 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,37000 € | 26,37 € |
| 5 | 25,39000 € | 126,95 € |
| 10 | 24,97700 € | 249,77 € |
| 25 | 24,44240 € | 611,06 € |
| 50 | 24,04480 € | 1.202,24 € |
| 100 | 23,65310 € | 2.365,31 € |
| 250 | 23,14452 € | 5.786,13 € |
| Unit Price without VAT: | 26,37000 € |
|---|---|
| Unit Price with VAT: | 31,38030 € |

