
AM10TW-4812DLPZ | |
|---|---|
DigiKey Part Number | 6286-AM10TW-4812DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM10TW-4812DLPZ |
Description | 18-75VAC 12VDC 0.416A 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -12V 12V 416mA, 416mA 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 12V | |
Current - Output (Max) | 416mA, 416mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Supplier Device Package | 24-DIP | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 9,44917 € | 113,39 € |
| 24 | 9,26000 € | 222,24 € |
| 48 | 9,08792 € | 436,22 € |
| 96 | 8,91583 € | 855,92 € |
| 192 | 8,58880 € | 1.649,05 € |
| Unit Price without VAT: | 9,44917 € |
|---|---|
| Unit Price with VAT: | 11,24451 € |

