
AM10TW-4805SLPZ | |
|---|---|
DigiKey Part Number | 5245-AM10TW-4805SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM10TW-4805SLPZ |
Description | 18-75VAC 5VDC 2A 10W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2A 18V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OTP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Input (Max) 75V | Supplier Device Package 24-DIP |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 2A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,32000 € | 13,32 € |
| 5 | 12,82400 € | 64,12 € |
| 10 | 12,61800 € | 126,18 € |
| 25 | 12,34800 € | 308,70 € |
| 50 | 12,14740 € | 607,37 € |
| 100 | 11,94980 € | 1.194,98 € |
| 250 | 11,69316 € | 2.923,29 € |
| 500 | 11,50246 € | 5.751,23 € |
| Unit Price without VAT: | 13,32000 € |
|---|---|
| Unit Price with VAT: | 15,85080 € |

