New at DigiKey
Isolated Module DC DC Converter 2 Output -5V 5V 1A, 1A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM10TW-4805DLPZ

DigiKey Part Number
6286-AM10TW-4805DLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM10TW-4805DLPZ
Description
18-75VAC 5VDC 1A 10W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output -5V 5V 1A, 1A 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
10 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OCP, OTP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
83%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
24-DIP Module, 9 Leads
Voltage - Input (Max)
75V
Supplier Device Package
24-DIP
Voltage - Output 1
Approval Agency
CE
Voltage - Output 2
5V
Standard Number
62368-1
Current - Output (Max)
1A, 1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 240
MARKETPLACE PRODUCT
Will ship in approximately 50 days from DComponents Corporation (APAC)
A separate shipping fee may apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
129,33167 €111,98 €
249,14500 €219,48 €
488,97500 €430,80 €
968,80500 €845,28 €
1928,48198 €1.628,54 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,33167 €
Unit Price with VAT:11,10469 €