
AM10TW-2405DLPZ | |
|---|---|
DigiKey Part Number | 6286-AM10TW-2405DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM10TW-2405DLPZ |
Description | 9-36VAC 5VDC 1A 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -5V 5V 1A, 1A 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OTP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 83% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Input (Max) 36V | Supplier Device Package 24-DIP |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 5V | Standard Number 62368-1 |
Current - Output (Max) 1A, 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 9,33167 € | 111,98 € |
| 24 | 9,14500 € | 219,48 € |
| 48 | 8,97500 € | 430,80 € |
| 96 | 8,80500 € | 845,28 € |
| 192 | 8,48198 € | 1.628,54 € |
| Unit Price without VAT: | 9,33167 € |
|---|---|
| Unit Price with VAT: | 11,10469 € |

