
AM10TW-2403SLPZ | |
|---|---|
DigiKey Part Number | 6286-AM10TW-2403SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM10TW-2403SLPZ |
Description | 9-36VAC 3.3VDC 2.4A 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 2.40A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Current - Output (Max) | 2.40A | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Supplier Device Package | 24-DIP | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 9,03667 € | 108,44 € |
| 24 | 8,85542 € | 212,53 € |
| 48 | 8,69208 € | 417,22 € |
| 96 | 8,52854 € | 818,74 € |
| 192 | 8,21875 € | 1.578,00 € |
| Unit Price without VAT: | 9,03667 € |
|---|---|
| Unit Price with VAT: | 10,75364 € |

