
AM10SBO-4824SNZ | |
|---|---|
DigiKey Part Number | 5245-AM10SBO-4824SNZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM10SBO-4824SNZ |
Description | 10W DC/DC CONVERTER |
Customer Reference | |
Detailed Description | DC DC Converter 1 Output 24V 417mA 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Current - Output (Max) | 417mA | |
Power (Watts) | 10 W | |
Applications | Industrial | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | - | |
Size / Dimension | 0.90" L x 0.45" W x 1.30" H (22.9mm x 11.4mm x 33.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,56000 € | 10,56 € |
| 5 | 10,16800 € | 50,84 € |
| 10 | 10,00500 € | 100,05 € |
| Unit Price without VAT: | 10,56000 € |
|---|---|
| Unit Price with VAT: | 12,56640 € |

